Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan AC 119x119x38mm 115V 180m³/h IP204600N
4600N - Axial Fan AC 119x119x38mm 115V 180m³/h IP20, ebmpapst
154-10-162
4600N
9274014116

Axial Fan AC 119x119x38mm 115V 180m³/h IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug Contact 
50 dBA
115 V
119 mm
38 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With external rotor split pole motor
  • Casing and impeller made of metal
  • Faston connections 3.0 x 0.5 mm
  • Blow through web

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer ebmpapst
Gross weight (incl. package) 547 Gram
Dimensions (incl. package) 120 x 120 x 40 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604