Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan AC 119x119x38mm 230V 123m³/h IP204580N
4580N - Axial Fan AC 119x119x38mm 230V 123m³/h IP20, ebmpapst
154-19-726
4580N
9274014113

Axial Fan AC 119x119x38mm 230V 123m³/h IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug Contact 
41 dBA
230 V
119 mm
38 mm
Series:4580

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With external rotor split pole motor
  • Casing and impeller made of metal
  • Faston connections 3.0 x 0.5 mm
  • Blow through web

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer ebmpapst
Gross weight (incl. package) 524 Gram
Dimensions (incl. package) 100 x 100 x 21 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604