Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Axial Fan DC 120x120x25mm 24V 150m³/hD12T24HWS

D12T24HWS - Axial Fan DC 120x120x25mm 24V 150m³/h

110-34-346
D12T24HWS
Manufacturer:Tracofan

Axial Fan DC 120x120x25mm 24V 150m³/h

Image is for illustrative purposes only. Please refer to product description.

D12T24HWS - Axial Fan DC 120x120x25mm 24V 150m³/h

110-34-346
D12T24HWS
Manufacturer:Tracofan

Product specifications
250 mA
DC 
Sleeve 
3000 min-1
150 m³/h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With electronically commutated DC motor
  • With polarity reversal and blocking protection
  • High output, quiet running
  • Housing and vanes made from Thermoplast-UL-94V-0
  • Connecting wires 300 mm AWG 24

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Tracofan
Gross weight (incl. package) 161 Gram
Dimensions (incl. package) 120 x 120 x 25 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604