1 min order
Axial Fan DC 120x120x38mm 12V 168m³/h IP689WP1212H1011
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Tacho
- Flammability: UL 94V-0
- Locked rotor burnout protection, Reverse polarity protection
- Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
- Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30116860
Additional information
Country of origin Papua New Guinea (PG)
Manufacturer Sanyo Denki
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 123 x 123 x 46 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604