Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 127x127x38mm 12V 216m³/h5212NN
5212NN - Axial Fan DC 127x127x38mm 12V 216m³/h, ebmpapst
154-21-040
5212NN

No longer available. View product category

Axial Fan DC 127x127x38mm 12V 216m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
46 dBA
12 V
127 mm
38 mm
Series:5212

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • External rotor motor with electronic blocking and wrong-polarity-protection
  • Brushless, electronically commutated
  • Casing made of aluminium castings, impeller made of sheet steel
  • Connection cord 270 mm
  • Blowing through the frame

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ebmpapst
Gross weight (incl. package) 315 Gram
Dimensions (incl. package) 130 x 130 x 38 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604