1 min order
Axial Fan DC 41x41x12mm 12V 6m³/hF41LM-012XK-9
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra low noise, brushless, can be mounted in any desired position
- UL94/CSA approved materials, electrical design as per IP50
- Plastic casing
- Cord 290 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5421321
Paper catalogue
2016/17 p. 999
Paper catalogue
2013/14 p. 1749
Additional information
Country of origin Switzerland (CH)
Manufacturer Micronel
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 45 x 45 x 20 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604