Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 60x60x25mm 24V 34m³/h614NGHH
614NGHH - Axial Fan DC 60x60x25mm 24V 34m³/h, ebmpapst
300-97-167
614NGHH
9272206007

Axial Fan DC 60x60x25mm 24V 34m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
43 dBA
24 V
60 mm
25 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

The protecting grid to be ordered separately

Family Information

  • With electronically commutated outer rotor motor
  • With reverse battery, blocking and overload protection
  • Fan made of glass-fibre-reinforced plastic
  • Connecting cords 310 mm AWG 22
  • Blowing via the frame

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer ebmpapst
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 61 x 61 x 26 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604