1 min order
Joystick HFX Push Button 36° Axes 3 BlackHFX-44R10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Extremely high useful life thanks to Hall Element contactless measuring principle
- Robust for use in Field (IP65 protected against spray)
- High level of accuracy and repeatability
- With activation button on handle
- Triple axis design (up-down / left-right / rotation)
- 0...5 VDC output voltage signal for the direct connection to the SPS or with USB interface
- Stick returns to central position automatically
- Max. force on stick 2.25 N
- Protection class IP 65
- MTBF useful life in terms of excursions mech. 15'000'000/elect. 1'000'000
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3588006
Paper catalogue
2016/17 p. 763
Paper catalogue
2013/14 p. 873
Additional information
Country of origin United States (US)
Manufacturer Apem
Gross weight (incl. package) 152 Gram
Dimensions (incl. package) 130 x 78 x 76 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510