Battery Monitors KEMO
Jump to: Features | Product listing Features- Reconnects after return of normal voltage
- Disconnection voltage selectable between approx 10.4...13.3 V, max. 20 A
- Power supply: 12 VDC battery
- Switching capacity max. 20 A with / 10 A without additional cooling
- Disconnection voltage: adjustable between ca. 10.4...13.3 V
- Restart voltage: ca. 0.8 V (± 0.3 V) higher than cut-off voltage
- Consumption: <lt/> 0.7 mA in off-state, <lt/> 1.6 mA on-state (LED is on)
- Dimensions: ca. 87 x 60 x 33 mm (with mounting base)