Bench Top Power Supply Adjustable 15V 40ABK1692
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The BK1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. Switching mode power supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode power supplies. The efficiency can exceed 80% under the best conditions. A bright red and green LED display provides for an accurate and highly readable indicator of settings.
- Lightweight and compact
- High efficiency
- Current fold back circuitry with illuminated indicator prevents overloading the power supply
- Over temperature protection circuitry
- Over voltage protection prevents abnormal high output voltage
- High RFI stability
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30115300
Additional information
Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 4.1 Kilogram
Dimensions (incl. package) 390 x 280 x 140 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004