Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 30V 6A 150WDF1730SL-5A
DF1730SL-5A - Bench Top Power Supply Adjustable 30V 6A 150W, Ningbo FTZ Hopewell
169-84-743
DF1730SL-5A

No longer available. View product category

Bench Top Power Supply Adjustable 30V 6A 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 W
30 V
1 
220 V
6 A
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Not available in Germany

Family Information

Laboratory power supply with output voltage from 0 to 30 V and with output current from 0 to 5 A. The power supply is adjustable for constant voltage or constant current with separate fine adjustment. Digital display of voltage and current, no switching needed. Two models, LCD or LED display. Short-circuit protected. 

  • Linear
  • Digital display of voltage and current values
  • LCD or LED display

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Gross weight (incl. package) 5750 Gram
Dimensions (incl. package) 385 x 220 x 210 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004