1 min order
Bench Top Power Supply Adjustable 36.8V 2.3A 85WSSP-7080
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Switching laboratory power supply with adjustable output voltage and with maximum output current. The power supply is short-circuit proof and protected against overload, over-voltage (OVP) and over-temperature.
- Switching
- Digital display of voltage- and current values
- Voltage range I: 0 ... 16,4 V / 0 ... 27,6 V / 0 ... 36,8 V
- Output current 0 ... 5,1 A / 0 ... 3,1 A / 0 ... 2,3 A
- Power factor correction (PFC)
Article Information
Previous Article Number
6983942
Paper catalogue
2016/17 p. 1550
Paper catalogue
2013/14 p. 1133
Additional information
Country of origin China (CN)
Manufacturer Manson
Gross weight (incl. package) 2503 Gram
Dimensions (incl. package) 365 x 220 x 116 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004