Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 60V 20A 840W USB / RS232 / Ethernet DE/FR Type F/E (CEE 7/7) PlugCPX400DP
CPX400DP - Bench Top Power Supply Programmable 60V 20A 840W USB / RS232 / Ethernet DE/FR Type F/E (CEE 7/7) Plug, Aim-TTi
169-85-164
CPX400DP

Bench Top Power Supply Programmable 60V 20A 840W USB / RS232 / Ethernet DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
840 W
60 V
60 V
2 
110 V
Series:CPX Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PowerFlex design gives variable voltage and current combinations within a maximum power range
  • Separate displays for current and voltage
  • Selectable remote sense terminals
  • Over-voltage protection OVP
  • The channels can be switched on and off separately via secondary switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 8750 Gram
Dimensions (incl. package) 505 x 345 x 270 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004