Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply N8700 Programmable 150V 22A 3.3kWN8740A
N8740A - Bench Top Power Supply N8700 Programmable 150V 22A 3.3kW, Keysight
169-85-652
N8740A

No longer available. View product category

Bench Top Power Supply N8700 Programmable 150V 22A 3.3kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.3 kW
150 V
1 
190 V
415 V
Series:N8700
Standards Met:DEKRA ISO 9001

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Highly integrated system power supplies
  • Output range up to 5200 W in the N8700 series, up to 1560 W in the N5700 series
  • Programmed via GPIB, LAN and USB interfaces, using SCPI commands and available driver software
  • Analogue control and monitoring of output voltage and current
  • Flexibility by switching several power supplies in parallel or in series in order to increase the output current or output voltage level
  • Comprehensive protection for your DUT by means of current / voltage limiting, selectable undervoltage limiting (UVL), temperature shut-off
  • Remote control and monitoring possible via the Internet using LAN interface, integrated Web server
  • LXI-C compatible
  • Dimensions N5700: 433 x 423 x 44 mm, N7800:433 x 423 x 88 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Keysight
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 433 x 423 x 88 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004