1 min order
Bench Top Power Supply N5700 Programmable 300V 5A 1.5kW USB / Ethernet / GPIBN5771A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Highly integrated system power supplies
- Output range up to 5200 W in the N8700 series, up to 1560 W in the N5700 series
- Programmed via GPIB, LAN and USB interfaces, using SCPI commands and available driver software
- Analogue control and monitoring of output voltage and current
- Flexibility by switching several power supplies in parallel or in series in order to increase the output current or output voltage level
- Comprehensive protection for your DUT by means of current / voltage limiting, selectable undervoltage limiting (UVL), temperature shut-off
- Remote control and monitoring possible via the Internet using LAN interface, integrated Web server
- LXI-C compatible
- Dimensions N5700: 433 x 423 x 44 mm, N7800:433 x 423 x 88 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6985610
Paper catalogue
2013/14 p. 1129
Additional information
Country of origin United States (US)
Manufacturer Keysight
Gross weight (incl. package) 581 Gram
Dimensions (incl. package) 140 x 140 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004