Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 30V 3A 180W DE/FR Type F/E (CEE 7/7) PlugGPS-2303
GPS-2303 - Bench Top Power Supply Adjustable 30V 3A 180W DE/FR Type F/E (CEE 7/7) Plug, GW Instek
169-85-491
GPS-2303

Bench Top Power Supply Adjustable 30V 3A 180W DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
180 W
30 V
30 V
2 
100 V
Series:GPS-x303 Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Laboratory power packs with 2, 3 or 4 independent and insulated output voltages
  • Simultaneous display of voltage and current for the channels CH1 and CH2
  • The output voltages CH1 and CH2 can be connected in series (60 V/3 A) or in parallel (30 V/6 A)
  • A temperature controlled fan guarantees low noise at the work place
  • Output voltage protection with ON/OFF switch while setting the voltage (except GPS2303S)
  • Stable and clean output voltages even during load fluctuations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 8100 Gram
Dimensions (incl. package) 385 x 365 x 260 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4719692500922