1 min order
Bench Top Power Supply Programmable 60V 3A 375W2230G-60-3
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- All channels are independently controlled and are isolated to power a wide range of test setups
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and 1 mA resolution
- Low noise, linear regulation with <1 mV rms ripple and noise
- Voltage and current outputs of three channels are displayed simultaneously for immediate observation of each output state
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30117013
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 15 Kilogram
Dimensions (incl. package) 680 x 505 x 319 MM
Customs number 9030890000
UNSPSC (v5.03) 39121004