1 min order
Bench Top Power Supply Programmable 60V 800mA 60W RS232 / GPIB DE/FR Type F/E (CEE 7/7) PlugE3647A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Two outputs, each with two ranges:
- E3646A: 0...8 V / 3 A or 0...20 V / 1.5 A
- E3647A: 0...35 V / 0.8 A or 0...60 V / 0.5 A
- Low residual ripple
- Standard interface: RS232 and GPIB
- Surge suppressor
- Single-button operation
- Outputs on rear with sense connections
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6984173
Paper catalogue
2013/14 p. 1128
Additional information
Country of origin Taiwan (TW)
Manufacturer Keysight
Gross weight (incl. package) 1065 Gram
Dimensions (incl. package) 520 x 390 x 310 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004