Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 30V 42A 1kW AnalogueHSEUIREG10001.30T
HSEUIREG10001.30T - Bench Top Power Supply Programmable 30V 42A 1kW Analogue, Camtec
300-22-192
HSEUIREG10001.30T
304.1085.002CA

Bench Top Power Supply Programmable 30V 42A 1kW Analogue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
30 V
1 
90 V
265 V
Series:HSEUIreg Series
Standards Met:cUL60950EN60950-1EN60204-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • C/V current & voltage programmable DIN-Rail Laboratory Power Supply
  • The HSEuireg series is designed for automatic test bench and scalable power in a parallel operation mode
  • We recommend the use of an external controller (SPC or PC interface card)
  • The device features constant voltage and constant current mode
  • The HSEuireg design is made for complex loads. It can be used as a charger rectifier with an external O-ring diode
  • The available power range is 480 W, 720 W and 1000 W
  • The product line features a multifunctional selectable analogue interface 0-5 V/0-10 V/0-20 mA/4-20 mA via DIP-Switch
  • The analogue PWM control circuit allows very quick response on load changes, a quick rise time and a small voltage ripple
  • To allow a quick down programming, an internal power-sink is available as an option
  • The HSEuireg product line features natural cooling with 480 W and 720 W and a controlled fan with 1000 W

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Camtec
Gross weight (incl. package) 3593 
Dimensions (incl. package) 270 x 185 x 150 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004