1 min order
Bench Top Power Supply Programmable 50V 15A 480W AnalogueHSEUIREG04801.50T
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- C/V current & voltage programmable DIN-Rail Laboratory Power Supply
- The HSEuireg series is designed for automatic test bench and scalable power in a parallel operation mode
- We recommend the use of an external controller (SPC or PC interface card)
- The device features constant voltage and constant current mode
- The HSEuireg design is made for complex loads. It can be used as a charger rectifier with an external O-ring diode
- The available power range is 480 W, 720 W and 1000 W
- The product line features a multifunctional selectable analogue interface 0-5 V/0-10 V/0-20 mA/4-20 mA via DIP-Switch
- The analogue PWM control circuit allows very quick response on load changes, a quick rise time and a small voltage ripple
- To allow a quick down programming, an internal power-sink is available as an option
- The HSEuireg product line features natural cooling with 480 W and 720 W and a controlled fan with 1000 W
Article Information
Previous Article Number
30022186
Additional information
Country of origin Germany (DE)
Manufacturer Camtec
Gross weight (incl. package) 3212
Dimensions (incl. package) 265 x 190 x 145 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004