Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 60V 8A 480W USBHCS-3304-USB
HCS-3304-USB - Bench Top Power Supply Programmable 60V 8A 480W USB, Manson
110-46-879
HCS-3304-USB

Bench Top Power Supply Programmable 60V 8A 480W USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
480 W
60 V
1 
200 V
240 V
Series:HCS-3300 USB Series
Standards Met:CE EN 55011 55022EN 60950 61010

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Rotary Encoder Control Knob with coarse & fine tuning
  • 3 user defined V & I presets
  • High RFI immunity & excellent EMI
  • Isolated ground, Active PFC & high power efficiency
  • Intelligent fan control from zero to full speed
  • Over load, Over Temperature & Tracking Over Voltage protections
  • Remote Programmable via USB to computer
  • Wired Remote Control of V, I, & output On-Off without computer
  • 20 programmable sets of V, I & cycle periods for repetitive operation up to 999 cycles
  • Second output is for high current up to the limit of the device, outputs work in parallel-mode

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Manson
Gross weight (incl. package) 2962 Gram
Dimensions (incl. package) 330 x 255 x 135 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004