1 min order
Bench Top Power Supply Programmable 6V 5A 80W USB / Ethernet / AnalogueE36312A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- 4.3-inch LCD color display
- Color-coded channels
- Individual knobs for voltage and current
- LAN (LXI), USB and GPIB
- Digital I/O port
- Individual on/off on all channels
- Electrically isolated channels
- Excellent programming/readback accuracy
- Low output ripple and noise
- Excellent line/load regulation: 0.01%
- Fast transient response time: < 50 us
- Small current measurement: 80 uA
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Low Current Measurement
- Auto series/parallel
- Sequence
- List Capability
- Data Log
- Remote Sense
- Rear connection
Previous Article Number
30089788
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 10450 Gram
Dimensions (incl. package) 520 x 395 x 310 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004