1 min order
Bench Top Power Supply PROMOTION Programmable 60V 10A 400W USB / EthernetE36234A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
For a limited time, from 01.02.2024 until 31.08.2024, claim a free complimentary item with your purchase:
11059A - Kelvin Probe Set
U1232A - Digital Multimeter
U1733C - Handheld LCR Meter
34307A - Type-J Thermocouple 10-Pack
Family Information
The E36200 Series single and dual output power and are intended for your bench applications that require power up to 400 W. Autoranging technology gives you the highest current available at all output voltages.
- Color coded channels
- Individual knobs for voltage and current
- E3633A and E3634A code compatible
- LAN (LXI), USB and GPIB (optional)
- Over voltage, over current, and over temperature protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30150468
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9.3 Kilogram
Dimensions (incl. package) 520 x 390 x 310 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004