Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 32V 10A 384WHMP4040
HMP4040 - Bench Top Power Supply Programmable 32V 10A 384W, Rohde & Schwarz
301-01-671
HMP4040

Bench Top Power Supply Programmable 32V 10A 384W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
384 W
32 V
32 V
32 V
32 V
Series:HMP Series
Standards Met:IEC 60950-1EN 60950-1IEC 61010-1EN 61010-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Comes without rear USB and RJ45 pannel

Family Information

  • High output power within a minimum space
  • High efficiency and low residual ripple
  • High programming and readback resolution for applications with the highest demands
  • Realtime voltage, current and power values
  • EasyArb function for programming voltage and current processes directly on the instrument
  • Individual electronic fuses freely combinable for all channels, with a fuse delay from 10 to 250 ms
  • Adjustable overvoltage protection (OVP) independently for each channel
  • Advanced parallel and serial operation via V/I tracking

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 15500 Gram
Dimensions (incl. package) 530 x 430 x 280 MM
Customs number 9030200000
UNSPSC (v5.03) 39121004
EAN 4250138107492