1 min order
Binding Post 4mm 30A BlackCL159710
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Insulated binding post
- Fits 4 mm plug and spade terminal with 6.5 mm opening
- Outlet for cable with max ø 4 mm
- A dual insulator is available for use as 19 mm spacer
- Solder lug
- Panel hole: ø 7 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4073607
Paper catalogue
2016/17 p. 1811
Paper catalogue
2013/14 p. 1150
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Cliff
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 45 x 15 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402