Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Black Digital Touch Chronothermostat 0 ... 50 °C1C.71.9.003.2007
1C.71.9.003.2007 - Black Digital Touch Chronothermostat 0 ... 50 °C, Finder
301-34-367
1C.71.9.003.2007

No longer available. View product category

Black Digital Touch Chronothermostat 0 ... 50 °C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 °C
50 °C
110 mm
73 mm
18 mm
Dimensions W x H x D:110 x 73 x 18 mm
Temperature range:0 ... 50 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 72.7 Gram
Dimensions (incl. package) 120 x 25 x 195 MM
Customs number 9032102090
UNSPSC (v5.03) 41112209