Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Blanking Plug M32 x 1.5, Polyamide (PA), Grey, IP66 / IP6810.3215PAV7035
10.3215PAV7035 - Blanking Plug M32 x 1.5, Polyamide (PA), Grey, IP66 / IP68, Jacob
301-16-523
10.3215PAV7035

No longer available. View product category

Blanking Plug M32 x 1.5, Polyamide (PA), Grey, IP66 / IP68

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Polyamide (PA) 
37 mm
Grey 
32 mm
Threaded 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metric Connecting Thread as per EN 60423
  • For secure sealing of unused threaded or clearance hole

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 6.3 Gram
Dimensions (incl. package) 37 x 37 x 8 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401