Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bootlace Ferrule 0.25mm² Blue 12.4mm Pack of 100 piecesRND 465-00134
RND 465-00134 - Bootlace Ferrule 0.25mm² Blue 12.4mm Pack of 100 pieces, RND
300-66-675
RND 465-00134

No longer available. View alternative products

Bootlace Ferrule 0.25mm² Blue 12.4mm Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Blue 
Polyamide 
6 mm
12.4 mm
600 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Current carrying capacity dependent on cross-section
  • Corresponds to DIN 46228
  • Tinned copper contact and polyamide insulation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 140 x 85 x 8 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 653415236283