Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bow-Type Handle, 200 x 10 x 41 mm, 1000 N, Steel3270.3109
3270.3109 - Bow-Type Handle, 200 x 10 x 41 mm, 1000 N, Steel, Mentor
300-81-687
3270.3109

No longer available. View product category

Bow-Type Handle, 200 x 10 x 41 mm, 1000 N, Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 mm
Chrome-Plated Steel 
Silver 
200 mm
41 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Bow type handles which are suitable for pulling, pushing, carrying and lifting actions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Mentor
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 210 x 40 x 10 MM
Customs number 7326909890
UNSPSC (v5.03) 31161504