Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bridge Rectifier 1kV 6A SIPKBU607G
KBU607G - Bridge Rectifier 1kV 6A SIP, Taiwan Semiconductor
170-04-468
KBU607G

Bridge Rectifier 1kV 6A SIP

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Single 
4 
1 kV
1 V
6 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • A letter 'G' at the end of the type designation means ''glass passivated''

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|Lead oxide (1317-36-8)
SCIP SSN110fadc4-1adb-43fa-bec1-456a784b6ae8

Additional information

Country of origin China (CN)
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 55 x 25 x 7 MM
Customs number 8504408390
UNSPSC (v5.03) 32121701