Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Joystick 1000 Conical Axes 1 Black Soldering Connection1D15F1500
1D15F1500 - Joystick 1000 Conical Axes 1 Black Soldering Connection, Apem
135-88-001
1D15F1500

Joystick 1000 Conical Axes 1 Black Soldering Connection

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 A 
240 VAC 
Conical 
1 
24 °
Standards Met:EN

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Four way joystick with switch, can also be used as a two-way joystick
  • Using limiters the travel can be reduced to single axis (-), cross (+) or diagonal (X) operation
  • Spring-back function to the central position
  • Sealed to IP65 (front)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Apem
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 60 x 50 x 60 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510