Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Button Cell Battery with Lugs, Lithium, CR2032, 3V, 230mAhCR2032KM.LF
CR2032KM.LF - Button Cell Battery with Lugs, Lithium, CR2032, 3V, 230mAh, Varta Microbattery
169-27-398
CR2032KM.LF

Button Cell Battery with Lugs, Lithium, CR2032, 3V, 230mAh

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 V
230 mAh
CR2032 
Lithium 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Solderable connection tags (5 mm x 20 mm) for cable or wire
  • For memory backup

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 30 x 20 x 7 MM
Customs number 8506509090
UNSPSC (v5.03) 26111700