1 min order
Cabinet Heater 115/230 VAC 20 W, Fan=12 VDCFGC0504.2R 20W
FGC0504.2R 20W - Cabinet Heater 115/230 VAC 20 W, Fan=12 VDC, DBK
154-10-121
FGC0504.2R 20W
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Compact heater for recess mounting in cabinets and boxes
- High power in relation to its size
- Separate voltage supply makes it possible to control heater and fan separately
- Supplied with connection cable 0.6 m
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
5410121
Paper catalogue
2016/17 p. 1014
Paper catalogue
2013/14 p. 1764
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer DBK
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 90 x 45 x 55 MM
Customs number 8516299100
UNSPSC (v5.03) 40101604