Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circular Connector, M12, Socket, Right Angle, Poles - 5, Screw Terminal, Cable MountRKCW 5/7
RKCW 5/7 - Circular Connector, M12, Socket, Right Angle, Poles - 5, Screw Terminal, Cable Mount, Lumberg Automation
144-91-219
RKCW 5/7
11260

Circular Connector, M12, Socket, Right Angle, Poles - 5, Screw Terminal, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
M12 Lumberg 
Cable Mount 
Brass 
CuSnZn Pre-Nickelled 
CuZn Pre-Coppered 
5 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Straight and angular design
  • Type of enclosure IP67
  • Good resistance to chemicals and oils
  • Application class as per DIN 40040 (-40 to +90 °C/< 100% rel. humidity)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 70 x 30 x 20 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
EAN 4020841134708