Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
Cable Clamps with Nail, RND
Jump to:
Features
|
Product listing
Features
Cable clamp with nail
For wire, telephone wire and cable fixing
Circle cable clips allow you to secure runs of round cables like coax to walls and floorboards for a cleaner look and prevent tripping over loose cables
Easy installation
Just use a hammer to nail it to your mounting surface
Product listing
Showing 1 - 2 of 2 items
1
Filter by category:
Cable Ties & Cable Support (4)
Clamping Diameter Max.
5 mm (1)
6 mm (1)
Min
5 mm
6 mm
Max
5 mm
6 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Cable Clip with Steel Pin 5mm Nail Polyethylene
Available to backorder
EUR 1.79
(excl. VAT)
Art.Nr.
300-75-319
MPN.
RND 475-00411
Manufacturer:
RND
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Cable Clip with Steel Pin 6mm Nail Polyethylene
Available to backorder
EUR 3.36
(excl. VAT)
Art.Nr.
300-75-321
MPN.
RND 475-00413
Manufacturer:
RND
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1