Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini-DIN Connector, 1A, 100V, 3 Poles, Plug62000-3-S+SR
62000-3-S+SR - Mini-DIN Connector, 1A, 100V, 3 Poles, Plug, Sonion
142-19-309
62000-3-S+SR

No longer available. View alternative products

Mini-DIN Connector, 1A, 100V, 3 Poles, Plug

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Plug 
3 
Cable Mount 
Straight 
Soldering 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature connector for audio and video applications
  • Solder connection
  • Miniature design connector
  • Length 37mm + cable boot 15mm
  • Max. cable diameter 5.1 mm

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Taiwan (TW)
Manufacturer Sonion
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 65 x 15 x 15 MM
Customs number 8536699099
UNSPSC (v5.03) 39121408