Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie with Tag 130 x 2.5mm, Polyamide 6.6, 80N, NaturalPLF1MA-C
PLF1MA-C - Cable Tie with Tag 130 x 2.5mm, Polyamide 6.6, 80N, Natural, Panduit
301-42-061
PLF1MA-C

Cable Tie with Tag 130 x 2.5mm, Polyamide 6.6, 80N, Natural

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 6.6 
Natural 
No 
130 mm
2.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Panduit
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 140 x 31 x 220 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717