2 min order
Cable Gland, 5 ... 10.5mm, M16K150-1016-00
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Metric Connecting Thread
- Long area sealing protects the cable
- Integrated anchorage with high retention
- Wide sealing and clamping range
- The inner sealing ring can be removed easly for larger cables
- High UV, ozone and weather resistance
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN73653a73-313e-4ae8-a607-7fba33a6b112
Article Information
- Sealing insert: TPE/TPS
- O-ring: Nitrile rubber NBR
- Material of the sealing insert fulfills UL 94 HB
Previous Article Number
30116674
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 33 x 20 x 20 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401