Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Gland, 6 ... 12mm, M20, Polyamide, GreyRND 465-01305

RND 465-01305 - Cable Gland, 6 ... 12mm, M20, Polyamide, Grey, RND

Distrelec Article Number: 303-02-947
Manufacturer Part Number: RND 465-01305
Cable Gland, 6 ... 12mm, M20, Polyamide, Grey

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
M20 
9 mm
6 mm
12 mm
IP68 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metric threaded
  • Made with high quality polyamide
  • Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 38 x 30 x 30 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 42764634459