Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable gland, 6 ... 12mm, M20, Polyamide, GreyLCM 20 G
LCM 20 G - Cable gland, 6 ... 12mm, M20, Polyamide, Grey, Hummel
155-01-234
LCM 20 G

No longer available. View alternative products

Cable gland, 6 ... 12mm, M20, Polyamide, Grey

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
M20 
9 mm
6 mm
12 mm
IP68 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable gland with grommet, connecting nut and O-ring
  • The grommet is screwed tight directly into the threaded hole or is fixed by means of a lock nut (ordered separately)
  • The cable gland is available with M or Pg thread.
  • Approvals: NOTE! Fully sealed IP68 if the cable gland is completed by an O-ring (ordered separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Hummel
Gross weight (incl. package) 9.5 Gram
Dimensions (incl. package) 40 x 30 x 30 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 7331176129077