3 min order
Cable gland, 4 ... 8mm, M16, Polyamide, Grey1.209.1600.50
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Cable gland with grommet and connecting nut. The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut. The lock nut is ordered separately. The cable gland is available with M thread, long M thread (15 mm) or Pg thread. Approvals:CSA, UL, VDE. NOTE! To attain sealing class IP68 the cable gland must be completed by an O-ring (ordered separately)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5502364
Paper catalogue
2016/17 p. 1082
Additional information
Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 29 x 19 x 19 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 7331176170895