Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Gland, 15 ... 21mm, M32, Polyamide, GreyK341-1032-01
K341-1032-01 - Cable Gland, 15 ... 21mm, M32, Polyamide, Grey, Jacob
301-16-723
K341-1032-01

No longer available. View product category

Cable Gland, 15 ... 21mm, M32, Polyamide, Grey

Image is for illustrative purposes only. Please refer to product description.

2 min order
Product specifications
PERFECT FIX 
M32 
15 mm
21 mm
IP68 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing ring: polychloroprene-Nitrile rubber CR/NBR
  • Integrated anchorage, wide sealing and clamping range,
  • easy-to-install

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 60 x 45 x 45 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401