Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
CEE Plug SELV, Black, 2P, Cable Mount, 1.5mm², 16A, IP34, 24V30 311 60 00
30 311 60 00 - CEE Plug SELV, Black, 2P, Cable Mount, 1.5mm², 16A, IP34, 24V, Schneider Electric
142-10-068
30 311 60 00

CEE Plug SELV, Black, 2P, Cable Mount, 1.5mm², 16A, IP34, 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 V
16 A
Inlet 
Cable Mount 
Straight 
Description:2-Pin Protection Voltage Plug

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Safety Extra Low Voltage (SELV) plug connectors IP34 black
  • Protected against polarity reversal thanks to polarity lobes
  • Only male plugs and sockets of the same voltage rating can be coupled, so the risk of mix-ups is eliminated
  • According to IEC 884-2-4

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Finland (FI)
Gross weight (incl. package) 23.4 Gram
Dimensions (incl. package) 52 x 25 x 20 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536