Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable plug, Plug, 4 Contacts, 16A, 400V, IP67C016 20H003 110 10
C016 20H003 110 10 - Cable plug, Plug, 4 Contacts, 16A, 400V, IP67, Amphenol Industrial
144-56-247
C016 20H003 110 10

Cable plug, Plug, 4 Contacts, 16A, 400V, IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
Cable Mount 
Straight 
Threaded 
4 
Description:Standard Circular Connector

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Cable plugs can be coupled with the cable sockets as cable to cable connection

Family Information

  • Ergonomically-designed handling section for safe handling even in difficult environmental conditions
  • Simple and fast assembly
  • Cable gland with terminal cage and supplementary internal strain relief
  • Cable strain relief and seal in one component, for cable diameters 6...12.5 mm
  • Robust metric trapezoidal thread for the cable gland
  • Fixing option for protective caps directly on the device

Legislation and compliance

REACH Regulation
SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 130 x 80 x 30 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402