Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable temperature sensor 2-wire connection -50 ... 150 °C HTF50-NTC1,8K-Si THERMASGARD1101-6031-2211-120
1101-6031-2211-120 - Cable temperature sensor 2-wire connection -50 ... 150 °C HTF50-NTC1,8K-Si THERMASGARD, S+S Regeltechnik GmbH
300-00-880
1101-6031-2211-120

No longer available. View alternative products

Cable temperature sensor 2-wire connection -50 ... 150 °C HTF50-NTC1,8K-Si THERMASGARD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-50 °C
150 °C
Material:High-grade steel
Connection type:2-wire connection
Protection rating:IP 65
Length:1.5 m
Sensor:NTC 1,8 kOhm
Details:HTF50-NTC1,8K-Si
Series:THERMASGARD
Temperature range:-50 ... 150 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The cable sensor can be implemented as immersion or duct sensor
  • Passive output

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 115 x 120 x 18 MM
Customs number 9025190090
UNSPSC (v5.03) 41112209