Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie 100 x 2.5mm, Polyamide 6.6 W, 78.45N, Black, Pack of 100 piecesRND 475-00655
RND 475-00655 - Cable Tie 100 x 2.5mm, Polyamide 6.6 W, 78.45N, Black, Pack of 100 pieces, RND
301-03-405
RND 475-00655

Cable Tie 100 x 2.5mm, Polyamide 6.6 W, 78.45N, Black, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 6.6 W 
Black 
Yes 
100 mm
2.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Greater resistance to damage caused by ultraviolet light
  • Indoor or outdoor use
  • Weather resistant
  • Flammability rating: UL 94V-2

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 180 x 100 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717
EAN 653415243250