Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie Mount 5mm White Polyamide 6.6TM 1/SF
TM 1/SF - Cable Tie Mount 5mm White Polyamide 6.6, HellermannTyton
155-46-727
TM 1/SF
151-40119

Cable Tie Mount 5mm White Polyamide 6.6

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
6.35 mm
Push-In 
White 
Polyamide 6.6 
10.2 mm
Series:TM
A:10 mm
B:7.6 mm
C:4.6 mm
D:15.6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Types denoted with the suffix ''A'' are self adhesive
  • Types denoted with the suffix ''APT'' have very strong adhesive SolidTack(R)
  • Nearly all types are also screw mountable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.45 Gram
Dimensions (incl. package) 15 x 5 x 5 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717
EAN 4031026122847