Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Twist Lock 31.2 mm Polyamide 6.6 Pack of 50 piecesRND 610-00318
RND 610-00318 - Cable Twist Lock 31.2 mm Polyamide 6.6 Pack of 50 pieces, RND
301-26-799
RND 610-00318

No longer available. View product category

Cable Twist Lock 31.2 mm Polyamide 6.6 Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.2 mm
12.7 mm
Polyamide 6.6 
Adhesive 
Natural 
A:31.2 mm
B:11.7 mm
C:1.8 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For easy cable tie-up
  • Adhesive base

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 110 x 70 x 23 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717
EAN 653415248941