Capacitive Proximity Sensors
Jump to: Features | Product listing Features- Capacitive sensor for recording solid or liquid materials
- TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
- Design M18 and M30 with 2 m connecting cable
- LED status indicator
- Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
- Polarity reversal, short-circuit and surge protection
Product Status
Series
Mounting Type
Termination Type
Operating Temperature Max.
Protection Rating
Sensing Distance Max.
Output Current
Operating Temperature Min.
Capacitive Sensor Output Type
Switching Frequency Max.