Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Connector, M12, 4-Pin CA30CANCA30CAN25PAM1
CA30CAN25PAM1 - Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Connector, M12, 4-Pin CA30CAN, Carlo Gavazzi
300-82-343
CA30CAN25PAM1

Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Connector, M12, 4-Pin CA30CAN

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
NO + NC 
PNP 
25 mm
200 mA
40 V
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Capacitive sensor for recording solid or liquid materials
  • TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
  • Design M18 and M30 with 2 m connecting cable
  • LED status indicator
  • Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
  • Polarity reversal, short-circuit and surge protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 172 x 106 x 35 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 5709870386546